200 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC 01..06 Series

PAC300002007FAC000

DigiKey Part Number
749-PAC300002007FAC000CT-ND - Cut Tape (CT)
749-PAC300002007FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300002007FAC000
Description
RES 0.2 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC300002007FAC000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.8.47700kr.84.77
25kr.7.30360kr.182.59
50kr.6.56820kr.328.41
100kr.5.94310kr.594.31
250kr.5.25816kr.1,314.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.82944kr.2,414.72
1.000kr.4.46520kr.4,465.20
1.500kr.4.27811kr.6,417.16
2.500kr.4.06653kr.10,166.33
3.500kr.3.94040kr.13,791.40
5.000kr.3.81723kr.19,086.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250