
PAC100003908FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100003908FA1000CT-ND - Cut Tape (CT) 749-PAC100003908FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100003908FA1000 |
Description | RES 3.9 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.52300 | kr.55.23 |
| 25 | kr.4.73360 | kr.118.34 |
| 50 | kr.4.24060 | kr.212.03 |
| 100 | kr.3.82020 | kr.382.02 |
| 250 | kr.3.35948 | kr.839.87 |
| 500 | kr.3.07148 | kr.1,535.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82656 | kr.2,826.56 |
| 2.000 | kr.2.61850 | kr.5,237.00 |
| 3.000 | kr.2.51164 | kr.7,534.92 |
| 5.000 | kr.2.39073 | kr.11,953.65 |
| 7.000 | kr.2.31870 | kr.16,230.90 |
| 10.000 | kr.2.24835 | kr.22,483.50 |
| 12.000 | kr.2.21459 | kr.26,575.08 |
| 24.000 | kr.2.10560 | kr.50,534.40 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

