
PAC100001001FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001001FA1000CT-ND - Cut Tape (CT) 749-PAC100001001FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001001FA1000 |
Description | RES 1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100001001FA1000 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.06600 | kr.50.66 |
| 25 | kr.4.34160 | kr.108.54 |
| 50 | kr.3.88640 | kr.194.32 |
| 100 | kr.3.49840 | kr.349.84 |
| 250 | kr.3.07364 | kr.768.41 |
| 500 | kr.2.80774 | kr.1,403.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.58177 | kr.2,581.77 |
| 2.000 | kr.2.38980 | kr.4,779.60 |
| 3.000 | kr.2.29119 | kr.6,873.57 |
| 5.000 | kr.2.17964 | kr.10,898.20 |
| 7.000 | kr.2.11318 | kr.14,792.26 |
| 10.000 | kr.2.04825 | kr.20,482.50 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

