



NTCS0603E3473FHT | |
|---|---|
DigiKey Part Number | BC2488TR-ND - Tape & Reel (TR) BC2488CT-ND - Cut Tape (CT) BC2488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3473FHT |
Description | THERMISTOR NTC 47KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3473FHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.24400 | kr.21.22 |
| 10 | kr.4.01900 | kr.40.19 |
| 25 | kr.3.75760 | kr.93.94 |
| 50 | kr.3.57760 | kr.178.88 |
| 100 | kr.3.41430 | kr.341.43 |
| 500 | kr.3.08460 | kr.1,542.30 |
| 1.000 | kr.2.96211 | kr.2,962.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.69427 | kr.10,777.08 |
| 8.000 | kr.2.60182 | kr.20,814.56 |
| 12.000 | kr.2.55133 | kr.30,615.96 |
| 20.000 | kr.2.49126 | kr.49,825.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


