



NTCS0603E3104GXT | |
|---|---|
DigiKey Part Number  | BC2476TR-ND - Tape & Reel (TR) BC2476CT-ND - Cut Tape (CT) BC2476DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NTCS0603E3104GXT  | 
Description  | THERM NTC 100KOHM 4100K 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | NTC Thermistor 100k 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NTCS0603E3104GXT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Beyschlag/Draloric/BC Components  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance in Ohms @ 25°C  | 100k  | |
Resistance Tolerance  | ±2%  | |
B Value Tolerance  | ±1%  | |
B0/50  | -  | |
B25/50  | -  | |
B25/75  | -  | |
B25/85  | 4100K  | |
B25/100  | -  | |
Operating Temperature  | -40°C ~ 150°C  | |
Power - Max  | 125 mW  | |
Length - Lead Wire  | -  | |
Mounting Type  | Surface Mount  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Package / Case  | 0603 (1608 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 | 
| 5 | kr.3.59600 | kr.17.98 | 
| 10 | kr.3.41100 | kr.34.11 | 
| 25 | kr.3.18720 | kr.79.68 | 
| 50 | kr.3.03100 | kr.151.55 | 
| 100 | kr.2.89020 | kr.289.02 | 
| 500 | kr.2.60684 | kr.1,303.42 | 
| 1.000 | kr.2.50163 | kr.2,501.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.93063 | kr.7,722.52 | 
| 8.000 | kr.1.86309 | kr.14,904.72 | 
| 12.000 | kr.1.82622 | kr.21,914.64 | 
| 20.000 | kr.1.78236 | kr.35,647.20 | 
| 28.000 | kr.1.75495 | kr.49,138.60 | 
| Unit Price without VAT: | kr.4.10000 | 
|---|---|
| Unit Price with VAT: | kr.5.12500 | 



