


NTCLP100E3103H | |
|---|---|
DigiKey Part Number | BC2654-ND |
Manufacturer | |
Manufacturer Product Number | NTCLP100E3103H |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 14.76" (375.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 5 | kr.17.09200 | kr.85.46 |
| 10 | kr.16.32600 | kr.163.26 |
| 25 | kr.15.40880 | kr.385.22 |
| 50 | kr.14.78360 | kr.739.18 |
| 100 | kr.14.20980 | kr.1,420.98 |
| 500 | kr.13.05698 | kr.6,528.49 |
| 1.000 | kr.12.62770 | kr.12,627.70 |
| 5.000 | kr.11.76296 | kr.58,814.80 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |










