NTC Thermistor 20k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLG100E2203JB

DigiKey Part Number
BC2532-ND
Manufacturer
Manufacturer Product Number
NTCLG100E2203JB
Description
THERMISTOR NTC 20KOHM 3997K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±5%
B Value Tolerance
±1.3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
100 mW
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
5kr.3.96000kr.19.80
10kr.3.74900kr.37.49
25kr.3.50320kr.87.58
50kr.3.33580kr.166.79
100kr.3.18160kr.318.16
500kr.2.87266kr.1,436.33
2.000kr.2.65276kr.5,305.52
6.000kr.2.50381kr.15,022.86
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500