


NTCLE305E4502SB | |
|---|---|
DigiKey Part Number | BC2714-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE305E4502SB |
Description | THERMISTOR NTC 5KOHM 3984K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE305E4502SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2.2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 5 | kr.8.72400 | kr.43.62 |
| 10 | kr.8.30500 | kr.83.05 |
| 25 | kr.7.80080 | kr.195.02 |
| 50 | kr.7.45840 | kr.372.92 |
| 100 | kr.7.14450 | kr.714.45 |
| 500 | kr.6.51384 | kr.3,256.92 |
| 1.000 | kr.6.27926 | kr.6,279.26 |
| 5.000 | kr.5.80696 | kr.29,034.80 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

