


NTCLE300E3103SB | |
|---|---|
DigiKey Part Number | BC2462-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE300E3103SB |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2.18% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 5 | kr.9.39600 | kr.46.98 |
| 10 | kr.8.94700 | kr.89.47 |
| 25 | kr.8.40960 | kr.210.24 |
| 50 | kr.8.04220 | kr.402.11 |
| 100 | kr.7.70620 | kr.770.62 |
| 500 | kr.7.03116 | kr.3,515.58 |
| 1.000 | kr.6.78003 | kr.6,780.03 |
| 5.000 | kr.6.27459 | kr.31,372.95 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |







