



NTCLE203E3502SB0 | |
|---|---|
DigiKey Part Number | BC2732-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3502SB0 |
Description | THERMISTOR NTC 5KOHM 3984K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3502SB0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Power - Max 100 mW |
Packaging Bulk | Length - Lead Wire 1.61" (41.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 5k | Grade Automotive |
Resistance Tolerance ±2.2% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case Bead |
B25/85 3984K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 5 | kr.7.06400 | kr.35.32 |
| 10 | kr.6.71100 | kr.67.11 |
| 25 | kr.6.29480 | kr.157.37 |
| 50 | kr.6.01000 | kr.300.50 |
| 100 | kr.5.75110 | kr.575.11 |
| 500 | kr.5.22928 | kr.2,614.64 |
| 1.000 | kr.5.03531 | kr.5,035.31 |
| 5.000 | kr.4.64501 | kr.23,225.05 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

