



NTCLE100E3479JB0 | |
|---|---|
DigiKey Part Number | BC2431-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3479JB0 |
Description | THERMISTOR NTC 47OHM 3390K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3479JB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 5 | kr.3.38600 | kr.16.93 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.98760 | kr.74.69 |
| 50 | kr.2.84280 | kr.142.14 |
| 100 | kr.2.70910 | kr.270.91 |
| 500 | kr.2.44192 | kr.1,220.96 |
| 1.000 | kr.2.34257 | kr.2,342.57 |
| 5.000 | kr.2.14293 | kr.10,714.65 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

