



NTCLE100E3104GB0 | |
|---|---|
DigiKey Part Number | BC2397-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3104GB0 |
Description | THERM NTC 100KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3104GB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 5 | kr.5.12000 | kr.25.60 |
| 10 | kr.4.86400 | kr.48.64 |
| 25 | kr.4.54920 | kr.113.73 |
| 50 | kr.4.33800 | kr.216.90 |
| 100 | kr.4.14340 | kr.414.34 |
| 500 | kr.3.75308 | kr.1,876.54 |
| 1.000 | kr.3.60800 | kr.3,608.00 |
| 5.000 | kr.3.31624 | kr.16,581.20 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

