NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3103HT1

DigiKey Part Number
BC2395TR-ND - Tape & Reel (TR)
BC2395CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCLE100E3103HT1
Description
THERMISTOR NTC 10KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3103HT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
5kr.4.18000kr.20.90
10kr.3.96700kr.39.67
25kr.3.70360kr.92.59
50kr.3.52740kr.176.37
100kr.3.36550kr.336.55
500kr.3.04024kr.1,520.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.79842kr.4,197.63
3.000kr.2.69520kr.8,085.60
4.500kr.2.63886kr.11,874.87
7.500kr.2.57182kr.19,288.65
10.500kr.2.52995kr.26,564.47
15.000kr.2.48745kr.37,311.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000