



NTCALUG02A502G | |
|---|---|
DigiKey Part Number | BC2740-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A502G |
Description | THERM NTC 5KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG02A502G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 5 | kr.10.55800 | kr.52.79 |
| 10 | kr.10.06300 | kr.100.63 |
| 25 | kr.9.46480 | kr.236.62 |
| 50 | kr.9.05600 | kr.452.80 |
| 100 | kr.8.68370 | kr.868.37 |
| 500 | kr.7.93346 | kr.3,966.73 |
| 1.000 | kr.7.65440 | kr.7,654.40 |
| 5.000 | kr.7.09246 | kr.35,462.30 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |



