
MRS25000C7151FCT00 | |
|---|---|
DigiKey Part Number  | BC4251CT-ND - Cut Tape (CT) BC4251TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS25000C7151FCT00  | 
Description  | RES 7.15K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MRS25000C7151FCT00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.87000 | kr.8.70 | 
| 25 | kr.0.73480 | kr.18.37 | 
| 50 | kr.0.64760 | kr.32.38 | 
| 100 | kr.0.57410 | kr.57.41 | 
| 250 | kr.0.49356 | kr.123.39 | 
| 500 | kr.0.44276 | kr.221.38 | 
| 1.000 | kr.0.39968 | kr.399.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.32929 | kr.1,646.45 | 
| 10.000 | kr.0.30365 | kr.3,036.50 | 
| 15.000 | kr.0.29048 | kr.4,357.20 | 
| 25.000 | kr.0.27558 | kr.6,889.50 | 
| 35.000 | kr.0.26671 | kr.9,334.85 | 
| 50.000 | kr.0.25803 | kr.12,901.50 | 
| 60.000 | kr.0.25388 | kr.15,232.80 | 
| 120.000 | kr.0.23960 | kr.28,752.00 | 
| 125.000 | kr.0.23883 | kr.29,853.75 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

