5 µF Film Capacitor 550V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP386M550125YT4

DigiKey Part Number
BC2799-ND
Manufacturer
Manufacturer Product Number
MKP386M550125YT4
Description
CAP FILM 5UF 5% 1.25KVDC SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 550V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.283" L x 1.378" W (58.00mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
550V
Lead Spacing
1.457" (37.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
Snubber
Dielectric Material
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.013
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.216.00000kr.216.00
40kr.163.13925kr.6,525.57
80kr.157.99038kr.12,639.23
120kr.155.41083kr.18,649.30
Manufacturers Standard Package
Unit Price without VAT:kr.216.00000
Unit Price with VAT:kr.270.00000