MBB0207CC3012FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.10515
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13211
Datasheet
30.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC3012FC100

DigiKey Part Number
MBB0207CC3012FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC3012FC100
Description
RES 30.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C3012FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C3012FC100-NDkr.1.10515Direct
LR1F30K1TE Connectivity Passive Product0LR1F30K1-NDkr.0.13211Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.13936kr.3,139.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.13936
Unit Price with VAT:kr.3.92420