
MBB02070C2205JRP00 | |
|---|---|
DigiKey Part Number | BC22MATR-ND - Tape & Reel (TR) BC22MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2205JRP00 |
Description | RES 22M OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C2205JRP00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.95360 | kr.23.84 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.84960 | kr.84.96 |
| 250 | kr.0.78920 | kr.197.30 |
| 500 | kr.0.74774 | kr.373.87 |
| 1.000 | kr.0.71014 | kr.710.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63664 | kr.3,183.20 |
| 10.000 | kr.0.61061 | kr.6,106.10 |
| 15.000 | kr.0.59681 | kr.8,952.15 |
| 25.000 | kr.0.58083 | kr.14,520.75 |
| 35.000 | kr.0.57112 | kr.19,989.20 |
| 50.000 | kr.0.56150 | kr.28,075.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

