330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699107E3

DigiKey Part Number
4441PHTR-ND - Tape & Reel (TR)
4441PHCT-ND - Cut Tape (CT)
4441PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699107E3
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699107E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
85 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Lifetime @ Temp.
4000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.61000kr.25.61
10kr.17.38400kr.173.84
50kr.13.96700kr.698.35
100kr.12.88860kr.1,288.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.11.77275kr.2,354.55
400kr.11.04190kr.4,416.76
600kr.10.67328kr.6,403.97
1.000kr.10.26237kr.10,262.37
1.400kr.10.02091kr.14,029.27
2.000kr.9.78763kr.19,575.26
Manufacturers Standard Package
Unit Price without VAT:kr.25.61000
Unit Price with VAT:kr.32.01250