22 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211892229E3

DigiKey Part Number
4178PHBK-ND
Manufacturer
Manufacturer Product Number
MAL211892229E3
Description
CAP ALUM 22UF 20% 200V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
3.17Ohm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
294 mA @ 10 kHz
Impedance
2.22 Ohms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.49000kr.34.49
10kr.23.80700kr.238.07
50kr.19.38520kr.969.26
260kr.16.45035kr.4,277.09
520kr.15.55435kr.8,088.26
1.040kr.14.81037kr.15,402.78
2.600kr.14.01730kr.36,444.98
Manufacturers Standard Package
Unit Price without VAT:kr.34.49000
Unit Price with VAT:kr.43.11250