
MAL211892101E3 | |
|---|---|
DigiKey Part Number | 4182PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL211892101E3 |
Description | CAP ALUM 100UF 20% 200V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 960mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL211892101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 960mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 854 mA @ 10 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.42000 | kr.75.42 |
| 10 | kr.54.42400 | kr.544.24 |
| 50 | kr.45.76740 | kr.2,288.37 |
| 100 | kr.43.04500 | kr.4,304.50 |
| 500 | kr.38.37296 | kr.19,186.48 |
| 1.000 | kr.36.99552 | kr.36,995.52 |
| Unit Price without VAT: | kr.75.42000 |
|---|---|
| Unit Price with VAT: | kr.94.27500 |

