47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3Ohm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205756479E3

DigiKey Part Number
4665PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205756479E3
Description
CAP ALUM 47UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3Ohm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205756479E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
500 mA @ 100 Hz
Part Status
Active
Impedance
1.4 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
3Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.54000kr.55.54
10kr.39.39700kr.393.97
50kr.32.73720kr.1,636.86
100kr.30.64060kr.3,064.06
500kr.27.04136kr.13,520.68
1.000kr.25.91044kr.25,910.44
Manufacturers Standard Package
Unit Price without VAT:kr.55.54000
Unit Price with VAT:kr.69.42500