680 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 199mOhm 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202118681E3

DigiKey Part Number
4080PHBK-ND
Manufacturer
Manufacturer Product Number
MAL202118681E3
Description
CAP ALUM 680UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 199mOhm 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202118681E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
8000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ High Frequency
1.246 A @ 10 kHz
Capacitance
Impedance
95 mOhms
Tolerance
±20%
Size / Dimension
0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
199mOhm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.21.78400kr.217.84
50kr.17.67840kr.883.92
200kr.15.30760kr.3,061.52
600kr.13.96280kr.8,377.68
1.000kr.13.46026kr.13,460.26
2.600kr.12.68678kr.32,985.63
5.000kr.12.49652kr.62,482.60
Manufacturers Standard Package
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500