220 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221K10X7RH5UH5

DigiKey Part Number
BC2673CT-ND - Cut Tape (CT)
BC2673TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K221K10X7RH5UH5
Description
CAP CER 220PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K221K10X7RH5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C221K2R5TAKEMET1.560399-4223-NDkr.2.41000Upgrade
RDER72A221K0S1H03AMurata Electronics5.409490-9207-1-NDkr.3.36000Similar
In-Stock: 6.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41476kr.207.38
1.000kr.0.37634kr.376.34
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.32628kr.815.70
5.000kr.0.30262kr.1,513.10
7.500kr.0.29077kr.2,180.77
12.500kr.0.27764kr.3,470.50
17.500kr.0.26997kr.4,724.47
25.000kr.0.26259kr.6,564.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500