0.1 µF ±10% 50V Ceramic Capacitor X0U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X0U Radial
Leaded MLCCs for Automotive applications

K104K15X0UF53H5H

DigiKey Part Number
56-K104K15X0UF53H5H-ND
Manufacturer
Manufacturer Product Number
K104K15X0UF53H5H
Description
CAP CER 0.1UF 50V X0U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X0U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Tolerance
±10%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.053
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.49300kr.34.93
50kr.2.69960kr.134.98
100kr.2.45360kr.245.36
500kr.2.03870kr.1,019.35
1.000kr.1.91050kr.1,910.50
2.500kr.1.77512kr.4,437.80
5.000kr.1.69354kr.8,467.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000