10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RF5TL2

DigiKey Part Number
BC1078TR-ND - Tape & Reel (TR)
BC1078CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K103K15X7RF5TL2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K15X7RF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58260kr.58.26
500kr.0.44988kr.224.94
1.000kr.0.40893kr.408.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33770kr.1,350.80
8.000kr.0.31560kr.2,524.80
12.000kr.0.30453kr.3,654.36
20.000kr.0.29226kr.5,845.20
28.000kr.0.28509kr.7,982.52
40.000kr.0.27819kr.11,127.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750