1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RF5TL2

DigiKey Part Number
BC1072TR-ND - Tape & Reel (TR)
BC1072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K102K15X7RF5TL2
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K15X7RF5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C102K5R5TAKEMET4.806399-9710-NDkr.1.90000Direct
SR075C102KARTR1KYOCERA AVX3.333478-10999-1-NDkr.2.73000Direct
SR155C102KARTR1KYOCERA AVX6.702478-SR155C102KARTR1CT-NDkr.3.04000Direct
C315C102K1R5TAKEMET12.023399-4144-NDkr.2.03000Upgrade
C315C102K2R5TAKEMET1.746399-4145-NDkr.2.28000Upgrade
In-Stock: 27.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58260kr.58.26
500kr.0.44988kr.224.94
1.000kr.0.40893kr.408.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33770kr.1,350.80
8.000kr.0.31560kr.2,524.80
12.000kr.0.30453kr.3,654.36
20.000kr.0.29226kr.5,845.20
28.000kr.0.28509kr.7,982.52
40.000kr.0.27819kr.11,127.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750