Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101K10X7RH5UH5

DigiKey Part Number
BC2658CT-ND - Cut Tape (CT)
BC2658TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K101K10X7RH5UH5
Description
CAP CER 100PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K101K10X7RH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76200kr.7.62
50kr.0.54280kr.27.14
100kr.0.47680kr.47.68
500kr.0.36480kr.182.40
1.000kr.0.33043kr.330.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.28966kr.724.15
5.000kr.0.27327kr.1,366.35
7.500kr.0.26510kr.1,988.25
12.500kr.0.25344kr.3,168.00
17.500kr.0.24705kr.4,323.38
25.000kr.0.24012kr.6,003.00
30.000kr.0.23683kr.7,104.90
60.000kr.0.22749kr.13,649.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500