140 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700001403FR500

DigiKey Part Number
56-HVR3700001403FR500TR-ND - Tape & Reel (TR)
56-HVR3700001403FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700001403FR500
Description
RES 140K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700001403FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.92100kr.19.21
25kr.1.62800kr.40.70
50kr.1.44420kr.72.21
100kr.1.28830kr.128.83
250kr.1.11712kr.279.28
500kr.1.00996kr.504.98
1.000kr.0.91898kr.918.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.75684kr.3,784.20
10.000kr.0.70385kr.7,038.50
15.000kr.0.67664kr.10,149.60
25.000kr.0.64585kr.16,146.25
35.000kr.0.62751kr.21,962.85
50.000kr.0.60958kr.30,479.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500