
HVR3700001005JR500 | |
|---|---|
DigiKey Part Number | PPCHJ10MTR-ND - Tape & Reel (TR) PPCHJ10MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001005JR500 |
Description | RES 10M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001005JR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.44560 | kr.36.14 |
| 50 | kr.1.28060 | kr.64.03 |
| 100 | kr.1.14120 | kr.114.12 |
| 250 | kr.0.98828 | kr.247.07 |
| 500 | kr.0.89254 | kr.446.27 |
| 1.000 | kr.0.81108 | kr.811.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66606 | kr.3,330.30 |
| 10.000 | kr.0.61863 | kr.6,186.30 |
| 15.000 | kr.0.59427 | kr.8,914.05 |
| 25.000 | kr.0.56671 | kr.14,167.75 |
| 35.000 | kr.0.55030 | kr.19,260.50 |
| 50.000 | kr.0.53426 | kr.26,713.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

