137k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001373FR500

DigiKey Part Number
PPCQF137KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVR2500001373FR500
Description
RES 137K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500001373FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42271kr.2,113.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.42271
Unit Price with VAT:kr.0.52839