
F222K53Y5RN63K7R | |
|---|---|
DigiKey Part Number | 1240PH-ND |
Manufacturer | |
Manufacturer Product Number | F222K53Y5RN63K7R |
Description | CAP CER 2200PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F222K53Y5RN63K7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41900 | kr.24.19 |
| 50 | kr.1.82920 | kr.91.46 |
| 100 | kr.1.64800 | kr.164.80 |
| 500 | kr.1.34250 | kr.671.25 |
| 1.000 | kr.1.24808 | kr.1,248.08 |
| 2.500 | kr.1.14841 | kr.2,871.02 |
| 5.000 | kr.1.08839 | kr.5,441.95 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

