
BFC241674304 | |
|---|---|
DigiKey Part Number | BC2082-ND |
Manufacturer | |
Manufacturer Product Number | BFC241674304 |
Description | CAP FILM 0.43UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.43 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241674304 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| 10 | kr.28.98000 | kr.289.80 |
| 50 | kr.24.78680 | kr.1,239.34 |
| 100 | kr.23.48910 | kr.2,348.91 |
| 750 | kr.20.87931 | kr.15,659.48 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |

