Parametric Equivalent

BFC241611005 | |
|---|---|
DigiKey Part Number | 222241611005-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC241611005 |
Description | CAP FILM 1UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241611005 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC241671005 | Vishay Beyschlag/Draloric/BC Components | 410 | BC2076-ND | kr.37.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.32.35650 | kr.19,413.90 |
| Unit Price without VAT: | kr.32.35650 |
|---|---|
| Unit Price with VAT: | kr.40.44563 |


