5100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238350512

DigiKey Part Number
BC1997-ND
Manufacturer
Manufacturer Product Number
BFC238350512
Description
CAP FILM 5100PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238350512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.41000kr.16.41
10kr.11.25600kr.112.56
50kr.9.21620kr.460.81
100kr.8.58620kr.858.62
500kr.7.52072kr.3,760.36
1.000kr.7.19074kr.7,190.74
3.000kr.6.78293kr.20,348.79
5.000kr.6.63207kr.33,160.35
Manufacturers Standard Package
Unit Price without VAT:kr.16.41000
Unit Price with VAT:kr.20.51250