
BFC237351224 | |
|---|---|
DigiKey Part Number | BC1798-ND |
Manufacturer | |
Manufacturer Product Number | BFC237351224 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237351224 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.87700 | kr.58.77 |
| 50 | kr.4.66120 | kr.233.06 |
| 100 | kr.4.28650 | kr.428.65 |
| 500 | kr.3.65222 | kr.1,826.11 |
| 1.000 | kr.3.45593 | kr.3,455.93 |
| 3.000 | kr.3.21347 | kr.9,640.41 |
| 5.000 | kr.3.12378 | kr.15,618.90 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

