3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233820332

DigiKey Part Number
BC1611-ND
Manufacturer
Manufacturer Product Number
BFC233820332
Description
CAP FILM 3300PF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC233820332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.78000kr.13.78
10kr.9.36500kr.93.65
50kr.7.59960kr.379.98
100kr.7.05420kr.705.42
500kr.6.13194kr.3,065.97
1.500kr.5.70353kr.8,555.30
3.000kr.5.49375kr.16,481.25
6.000kr.5.32100kr.31,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.78000
Unit Price with VAT:kr.17.22500