
BFC233810684 | |
|---|---|
DigiKey Part Number | BC1586-ND |
Manufacturer | |
Manufacturer Product Number | BFC233810684 |
Description | CAP FILM 0.68UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233810684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.19.39800 | kr.193.98 |
| 50 | kr.16.29820 | kr.814.91 |
| 100 | kr.15.33820 | kr.1,533.82 |
| 500 | kr.13.71468 | kr.6,857.34 |
| 1.000 | kr.13.21190 | kr.13,211.90 |
| 2.500 | kr.12.68060 | kr.31,701.50 |
| 5.000 | kr.12.36012 | kr.61,800.60 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

