2 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000002008JAC00

DigiKey Part Number
749-AC07000002008JAC00CT-ND - Cut Tape (CT)
749-AC07000002008JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000002008JAC00
Description
RES 2 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.86000kr.68.60
25kr.5.89640kr.147.41
50kr.5.29140kr.264.57
100kr.4.77780kr.477.78
250kr.4.21508kr.1,053.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.86270kr.1,931.35
1.000kr.3.56333kr.3,563.33
1.500kr.3.40957kr.5,114.35
2.500kr.3.23561kr.8,089.02
3.500kr.3.13196kr.10,961.86
5.000kr.3.03067kr.15,153.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000