AC05000003008JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.80000
Datasheet
3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000003008JAC00

DigiKey Part Number
749-AC05000003008JAC00CT-ND - Cut Tape (CT)
749-AC05000003008JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000003008JAC00
Description
RES 3 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000003008JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC05000003008JAC00Vishay0749-AC05000003008JAC00CT-NDkr.7.80000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.09100kr.50.91
25kr.4.36200kr.109.05
50kr.3.90540kr.195.27
100kr.3.51620kr.351.62
250kr.3.08936kr.772.34
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.82218kr.1,411.09
1.000kr.2.59522kr.2,595.22
1.500kr.2.47860kr.3,717.90
2.500kr.2.34666kr.5,866.65
3.500kr.2.26803kr.7,938.10
5.000kr.2.22194kr.11,109.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000