AC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000001508JAC00

DigiKey Part Number
749-AC03000001508JAC00CT-ND - Cut Tape (CT)
749-AC03000001508JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000001508JAC00
Description
RES 1.5 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000001508JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.94200kr.39.42
25kr.3.36640kr.84.16
50kr.3.00680kr.150.34
100kr.2.70080kr.270.08
250kr.2.36440kr.591.10
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.15386kr.1,076.93
1.000kr.1.97498kr.1,974.98
1.500kr.1.88309kr.2,824.63
2.500kr.1.77915kr.4,447.88
3.500kr.1.71717kr.6,010.10
5.000kr.1.65664kr.8,283.20
6.000kr.1.62761kr.9,765.66
12.000kr.1.52793kr.18,335.16
12.500kr.1.52256kr.19,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000