1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000001001JAC00

DigiKey Part Number
749-AC03000001001JAC00CT-ND - Cut Tape (CT)
749-AC03000001001JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000001001JAC00
Description
RES 1K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000001001JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
100/ +180ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.90500kr.39.05
25kr.3.33480kr.83.37
50kr.2.97860kr.148.93
100kr.2.67550kr.267.55
250kr.2.34224kr.585.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.13366kr.1,066.83
1.000kr.1.95646kr.1,956.46
1.500kr.1.86544kr.2,798.16
2.500kr.1.76247kr.4,406.18
3.500kr.1.70108kr.5,953.78
5.000kr.1.64111kr.8,205.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500