
A2000-250-21X | |
|---|---|
DigiKey Part Number | 4353-A2000-250-21X-ND |
Manufacturer | |
Manufacturer Product Number | A2000-250-21X |
Description | 250W (20DB) DC-4GHZ BEO FLANGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 250W 3L-FLG |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Vishay | Power (Watts) 250W |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case 3L-FLG |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.16000 | kr.231.16 |
| 16 | kr.200.01125 | kr.3,200.18 |
| 32 | kr.195.74563 | kr.6,263.86 |
| 56 | kr.192.94321 | kr.10,804.82 |
| 104 | kr.190.38779 | kr.19,800.33 |
| 256 | kr.187.48297 | kr.47,995.64 |
| Unit Price without VAT: | kr.231.16000 |
|---|---|
| Unit Price with VAT: | kr.288.95000 |


