
SL155R007A | |
|---|---|
DigiKey Part Number | 570-SL155R007A-ND |
Manufacturer | |
Manufacturer Product Number | SL155R007A |
Description | ICL 5 OHM 20% 7A 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 7 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 90 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 5 | kr.7.60400 | kr.38.02 |
| 10 | kr.7.00800 | kr.70.08 |
| 50 | kr.5.81640 | kr.290.82 |
| 200 | kr.4.95010 | kr.990.02 |
| 400 | kr.4.56480 | kr.1,825.92 |
| 600 | kr.4.35275 | kr.2,611.65 |
| 1.000 | kr.4.09875 | kr.4,098.75 |
| 5.000 | kr.3.38464 | kr.16,923.20 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |


