


PANR102350 | |
|---|---|
DigiKey Part Number | 570-1413-ND |
Manufacturer | |
Manufacturer Product Number | PANR102350 |
Description | THERMISTOR NTC 1KOHM 3500K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | 3500K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.50000 | kr.91.50 |
| 5 | kr.75.90000 | kr.379.50 |
| 10 | kr.70.02900 | kr.700.29 |
| 50 | kr.58.04880 | kr.2,902.44 |
| 200 | kr.49.31265 | kr.9,862.53 |
| 400 | kr.45.41510 | kr.18,166.04 |
| 600 | kr.43.26650 | kr.25,959.90 |
| 1.000 | kr.41.15200 | kr.41,152.00 |
| Unit Price without VAT: | kr.91.50000 |
|---|---|
| Unit Price with VAT: | kr.114.37500 |

