
SL0350101 | |
---|---|
DigiKey Part Number | 570-SL0350101-ND |
Manufacturer | |
Manufacturer Product Number | SL0350101 |
Description | ICL 500R 20% 500MA 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±20% 500 mA 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 500 mA | |
R @ Current | 8.85 Ohms | |
Diameter | 0.118" (3.00mm) | |
Lead Spacing | 0.157" (4.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | $0.27942 | $558.84 |
Unit Price without VAT: | $0.27942 |
---|---|
Unit Price with VAT: | $0.34928 |