
SL10-10002B | |
|---|---|
DigiKey Part Number | SL10-10002B-ND |
Manufacturer | |
Manufacturer Product Number | SL10-10002B |
Description | ICL 10 OHM 25% 2A 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 2 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 340 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.48480 | kr.993.92 |
| Unit Price without VAT: | kr.2.48480 |
|---|---|
| Unit Price with VAT: | kr.3.10600 |

