Inrush Current Limiter 5 Ohms ±25% 20 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS325R020B

DigiKey Part Number
570-MS325R020B-ND
Manufacturer
Manufacturer Product Number
MS325R020B
Description
ICL 5 OHM 25% 20A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±25% 20 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±25%
Current - Steady State Max
20 A
R @ Current
40 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.75000kr.73.75
5kr.61.17600kr.305.88
25kr.50.74560kr.1,268.64
50kr.46.80260kr.2,340.13
100kr.43.15110kr.4,315.11
250kr.38.73228kr.9,683.07
500kr.35.66978kr.17,834.89
1.000kr.32.82766kr.32,827.66
Manufacturers Standard Package
Unit Price without VAT:kr.73.75000
Unit Price with VAT:kr.92.18750