


ACW107 | |
|---|---|
DigiKey Part Number | 570-1210-ND |
Manufacturer | |
Manufacturer Product Number | ACW107 |
Description | THERM NTC 100KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Category | B25/50 4201K |
Manufacturer Vishay Ametherm | B25/75 4246K |
Series | B25/85 4263K |
Packaging Bulk | B25/100 4280K |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Resistance in Ohms @ 25°C 100k | Power - Max 250 mW |
Resistance Tolerance ±0.47% | Length - Lead Wire 2.00" (50.8mm) |
B Value Tolerance ±1% | Mounting Type Free Hanging |
B0/50 4143K | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 5 | kr.19.60200 | kr.98.01 |
| 10 | kr.18.08300 | kr.180.83 |
| 50 | kr.15.00200 | kr.750.10 |
| 200 | kr.12.76040 | kr.2,552.08 |
| 400 | kr.11.76220 | kr.4,704.88 |
| 600 | kr.11.21237 | kr.6,727.42 |
| 1.000 | kr.10.55330 | kr.10,553.30 |
| 5.000 | kr.9.29450 | kr.46,472.50 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

