
MKT-A 10 UF/250V. | |
---|---|
DigiKey Part Number | 2056-MKT-A10UF/250V.-ND |
Manufacturer | |
Manufacturer Product Number | MKT-A 10 UF/250V. |
Description | CAP FILM 10UF 5% 250VDC AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V Polypropylene (PP) Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" Dia x 1.772" L (19.00mm x 45.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.41.96500 | kr.419.65 |
Unit Price without VAT: | kr.41.96500 |
---|---|
Unit Price with VAT: | kr.52.45625 |